HARTING Technology Group09662186502Connector D-Subminiature
Conn D-Sub F 15 POS 1.38mm IDT ST Cable Mount 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| IDT | |
| 1.38 | |
| Straight | |
| F | |
| 2 | |
| -40 | |
| 85 | |
| A | |
| No | |
| 8.275 | |
| 39.2 | |
| 17.1 | |
| 12.55 | |
| Cable Mount | |
| Noble Metal Over Nickel |
The 09662186502 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This female connector has 15 female contacts. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.77 mm. This device has a maximum current rating of 2 A. Its 15 terminals use the idt termination method. This DVI connector has an operating temperature of -40 to 85 °C. This product is 39.1 mm long, 12.55 mm tall and 18.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

