HARTING Technology Group09662117501Connector D-Subminiature
Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| No | |
| 39.5 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the 09-66-211-7501 DVI connector from Harting. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 09-66-211-7501 is housed in polybutylene terephthalate. This DVI connector has an operating temperature of -55 to 125 °C. Its 15 terminals use the solder termination method. This product is 39.5 mm long and 12.5 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

