| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | RCP |
| Number of Contacts | 9 |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Right Angle |
| Contact Gender | F |
| Maximum Current Rating (A) | 6.5 |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 50 |
| Shell Material | Metal |
| Shell Plating | Tin |
| Shell Size | E |
| Less Contact | No |
| Product Length (mm) | 31.2 |
| Product Height (mm) | 13.6 |
| Contact Plating | Noble Metal Over Nickel |
| Contact Material | Copper Alloy |
| Mounting | Through Hole |