HARTING Technology Group09661526612Connector D-Subminiature
Conn D-Sub F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| E | |
| No | |
| Box | |
| 31.2 | |
| 13.6 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this 09661526612 DVI connector from Harting. This 2-row connector has a single port. Its pitch is 2.74 mm. It has a right angle body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold. 09661526612 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This product is 13.6 mm tall. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

