HARTING Technology Group09661226801Connector D-Subminiature
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 7.5 | |
| Metal | |
| Tin | |
| E | |
| No | |
| 30.9 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
The 09661226801 DVI connector from Harting allows effective communication between your serial connections. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a right angle body orientation. 09661226801 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 13.6 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

