HARTING Technology Group09654226802Connector D-Subminiature
Conn D-Sub M 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| Metal | |
| Tin | |
| C | |
| No | |
| 69.7 | |
| 13.6 | |
| Through Hole | |
| Noble Metal Over Nickel |
Communicating with serial connections is made easy with this 09654226802 DVI connector from Harting. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. 09654226802 is housed in polybutylene terephthalate. This product is 13.6 mm tall. Its 37 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

