HARTING Technology Group09653626813Connector D-Subminiature
Conn D-Sub M 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.2 | |
| 12.5 | |
| 12.4 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09653626813 DVI connector from Harting will make secure connections for all of your serial ports. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.76 mm. This device has a maximum current rating of 7.5 A. This product is 53.2 mm long, 12.4 mm tall and 12.5 mm deep. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

