HARTING Technology Group09653616712Connector D-Subminiature
Conn D-Sub M 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Tin | |
| B | |
| No | |
| 9.7 | |
| 53.2 | |
| 12.5 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09-65-361-6712 DVI connector from Harting is ideal for all your serial communication needs. This male connector's 25 contacts that are made out of copper alloy and plated with gold. This 2-row connector has a single port. Its pitch is 2.76 mm. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 09-65-361-6712 is housed in polychlorinated terphenyl. This product is 53.2 mm long and 12.5 mm. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

