HARTING Technology Group09652616711Connector D-Subminiature
Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Metal | |
| Tin | |
| A | |
| No | |
| 39.5 | |
| 12.5 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This 09-65-261-6711 DVI connector from Harting will make secure connections for all of your serial ports. This 2-row connector has a single port. It has a straight body orientation. This male connector's 15 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.74 mm. 09-65-261-6711 is housed in polybutylene terephthalate. This product is 39.5 mm long and 12.5 mm. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

