HARTING Technology Group09651626812Connector D-Subminiature
Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Sleeve
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| M | |
| 6.5 | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 250 | |
| Steel | |
| Tin | |
| E | |
| No | |
| Sleeve | |
| 6.62 | |
| 31.2 | |
| 13.6 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The 09651626812 DVI connector from Harting is perfect for communication between serial connections in your system. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a right angle body orientation. 09651626812 is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder termination method. This product is 13.6 mm tall. This DVI connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

