HARTING Technology Group09643127240Connector D-Subminiature
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| F | |
| 7.5 | |
| 100V | |
| 1000 | |
| 500 | |
| B | |
| No | |
| 53 | |
| 12.5 | |
| 11.2 | |
| Through Hole | |
| Noble Metal Over Nickel |
Make the most secure connections between serial ports using the 09643127240 DVI connector from Harting. This 2-row connector has a single port. Its pitch is 2.77 mm. This female connector has 25 female contacts. It has a maximum voltage rating of 100 V. It has a straight body orientation. This device has a maximum current rating of 7.5 A. 09643127240 is housed in polychlorinated terphenyl. Its 25 terminals use the solder termination method. This product is 53 mm long, 11.2 mm tall and 12.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

