HARTING Technology Group09642227235Connector D-Subminiature

Conn D-Sub M 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

Be sure to set up proper communication between your serial connections with the 09642227235 DVI connector from Harting. This male connector has 15 male contacts. It has a straight body orientation. It has a maximum voltage rating of 100 V. This 2-row connector has a single port. Its pitch is 2.74 mm. This device has a maximum current rating of 7.5 A. 09642227235 is housed in polychlorinated terphenyl. Its 15 terminals use the solder termination method. This product is 39.1 mm long, 12.5 mm tall and 12.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    15 weeks
    • Price: $30.71
    1. 1+$30.71
    2. 500+$30.40

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.