HARTING Technology Group09641117240Connector D-Subminiature
Conn D-Sub F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| F | |
| 7.5 | |
| 100V | |
| 1000 | |
| 10 | |
| 500 | |
| E | |
| 30.8 | |
| 14.5 | |
| 12.5 | |
| Panel Mount | |
| Noble Metal Over Nickel |
The 09641117240 DVI connector from Harting allows effective communication between your serial connections. It has a straight body orientation. This female connector has 9 female contacts. It has a maximum voltage rating of 100 V. This 2-row connector has a single port. 09641117240 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. Its 9 terminals use the solder cup termination method. This product is 30.8 mm long, 12.5 mm tall and 14.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

