10-25% Off

Amphenol RF095FJZFJZSGM100Cable Assembly Coaxial

Cable Assembly Coaxial 1m FAKRA to FAKRA F-F

With advancements in telematics and automotive communications technology, RF communication systems have become integral components in today’s automotive, trucking, watercraft, motorcycle, and off-road construction markets. To ensure high levels of electrical and mechanical performance for telematics applications, the worldwide automotive industries have standardized a high-performing, cost-effective RF connector based on the FAKRA and USCAR standards.

Embedded within a plastic housing which features multiple color codes for easy identification and unique keying to prevent mis-mating, FAKRA connectors are designed to perform up to 6 GHz and meet the particular mechanical and environmental requirements of the automotive industry.



Features and Benefits

  • •  14 different mechanical and color key codes
  • •  Robust plastic housing with locking feature and audible clicking noise
  • •  Tape and reel packaging for automatic component placement
  • •  Sealed units available


Applications

  • •  360-degree cameras
  • •  Automotive
  • •  Global Positioning Satellite
  • •  Satellite Radio
  • •  Bluetooth
  • •  Remote Vehicle Diagnostic
  • •  Infotainment Systems


Related Products

FAKRA Cable Assemblies
These cable assemblies feature a variety of connector configurations and are available in a number of standard length options from 12 inches to five meters which makes them ideal for a wide range of automotive development applications.


Learn More


FAKRA to AMC Cable Assemblies
Amphenol RF offers a fixed length FAKRA to AMC cable assembly which combines the automotive industry standard FAKRA connector with the micro-miniature AMC connector on the ultra-flexible 1.37 mm coax cable. This combination allows for easy connect and disconnect and is ideal for automotive and IoT applications that require compact infrastructure.


Learn More


Shop all FAKRA to AMC Cable Assemblies


FAKRA to AMC4 Cables
Amphenol RF offers a fixed length FAKRA to AMC4 cable assembly product series. This assembly combines the automotive industry standard FAKRA connector with the ultra-miniature AMC4 connectors on the flexible 1.13 mm micro coax cable. This combination allows for easy connect and disconnect and is ideal for automotive and IoT applications where space constraints exist.


Shop all FAKRA to AMC4 Cables


Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$2.28Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2036+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $2.281

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.