HARTING Technology Group09565617713Connector D-Subminiature
Conn D-Sub M 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Solder | |
| 1.2 | |
| Straight | |
| M | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| Tray | |
| 16.906 | |
| 67 | |
| 15.35 | |
| 11.54 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the high density d-sub 09565617713 DVI connector from Harting. Its pitch is 2.41 mm. It has a straight body orientation. This male connector has 78 male contacts. This 4-row connector has a single port. This product is 67 mm long, 11.54 mm tall and 15.35 mm deep. Its 78 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

