HARTING Technology Group09565525613Connector D-Subminiature
Conn D-Sub SKT 78 POS 1.2mm Solder RA Thru-Hole 78 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Solder | |
| 1.2 | |
| Right Angle | |
| SKT | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| 67.4 | |
| 24.1 | |
| 15.75 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this high density d-sub 09565525613 DVI connector from Harting. This socket type connector has 78 socket type contacts. This 4-row connector has a single port. It has a right angle body orientation. Its pitch is 2.41 mm. 09565525613 is housed in polybutylene terephthalate. Its 78 terminals use the solder termination method. This product is 67.4 mm long, 15.75 mm tall and 24.1 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

