HARTING Technology Group09565517512Connector D-Subminiature
Conn D-Sub SKT 78 POS 1.2mm Solder ST Thru-Hole 78 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 78 | |
| 78 | |
| 1 | |
| 4 | |
| Solder | |
| 1.2 | |
| Straight | |
| SKT | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| D | |
| No | |
| 67.3 | |
| 15.75 | |
| 7.15 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09565517512 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This socket type connector has 78 socket type contacts. Its pitch is 2.41 mm. It has a straight body orientation. This 4-row connector has a single port. 09565517512 is housed in polybutylene terephthalate. Its 78 terminals use the solder termination method. This product is 67.3 mm long, 7.15 mm tall and 15.75 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

