HARTING Technology Group09564627812Connector D-Subminiature
Conn D-Sub M 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 62 | |
| 62 | |
| 1 | |
| 3 | |
| Solder | |
| 1.2 | |
| Right Angle | |
| M | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| C | |
| No | |
| 69.8 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09564627812 DVI connector from Harting is perfect for communicating between serial connections with minimal interference. This male connector has 62 male contacts. It has a right angle body orientation. This 3-row connector has a single port. Its pitch is 2.41 mm. 09564627812 is housed in polybutylene terephthalate. This product is 12.93 mm tall. Its 62 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

