HARTING Technology Group09564527612Connector D-Subminiature
Conn D-Sub F 62 POS 1.2mm Solder RA Thru-Hole 62 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 62 | |
| 62 | |
| 1 | |
| 3 | |
| Solder | |
| 1.2 | |
| Right Angle | |
| F | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| C | |
| No | |
| 69.8 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the high density d-sub 09564527612 DVI connector from Harting is fast and easy for communicating between serial connections in your circuit. It has a right angle body orientation. This 3-row connector has a single port. This female connector has 62 contacts that are plated with gold. Its pitch is 2.41 mm. 09564527612 is housed in polybutylene terephthalate. This product is 12.93 mm tall. Its 62 terminals use the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

