HARTING Technology Group09564517500Connector D-Subminiature
Conn D-Sub SKT 62 POS 1.2mm Solder ST Thru-Hole 62 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 62 | |
| 62 | |
| 1 | |
| 3 | |
| Solder | |
| 1.2 | |
| Straight | |
| SKT | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| C | |
| No | |
| 69.8 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this high density d-sub 09564517500 DVI connector from Harting. This 3-row connector has a single port. This socket type connector has 62 socket type contacts. Its pitch is 2.41 mm. It has a straight body orientation. 09564517500 is housed in polybutylene terephthalate. Its 62 terminals use the solder termination method. This product is 69.8 mm long and 12.93 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

