HARTING Technology Group09562617713Connector D-Subminiature
Conn D-Sub M 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| M | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| A | |
| No | |
| 9.06 | |
| 39.5 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 09562617713 DVI connector from Harting allows effective communication between your serial connections. Its pitch is 2.29 mm. This 3-row connector has a single port. This male connector has 26 male contacts. It has a straight body orientation. This product is 39.5 mm long and 12.93 mm. Its 26 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

