HARTING Technology Group09562617712Connector D-Subminiature

Conn D-Sub SKT 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port

This high density d-sub 09562617712 DVI connector from Harting is ideal for all your serial communication needs. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. This 3-row connector has a single port. It has a straight body orientation. Its pitch is 2.29 mm. This device has a maximum current rating of 2 A. This product is 39.5 mm long, 10.74 mm tall and 12.93 mm deep. This DVI connector has an operating temperature of -55 to 105 °C. Its 26 terminals use the solder termination method.

Import TariffMay apply to this part

49 parts: Ships tomorrow

    Total$5.87Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Germany
      • In Stock: 49 parts
      • Price: $5.868

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.