HARTING Technology Group09562617700Connector D-Subminiature
Conn D-Sub PIN 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| PIN | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| A | |
| No | |
| 39.5 | |
| 12.93 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
This high density d-sub 09562617700 DVI connector from Harting is ideal for all your serial communication needs. It has a straight body orientation. This 3-row connector has a single port. Its pitch is 2.29 mm. This device has a maximum current rating of 2 A. 09562617700 is housed in polybutylene terephthalate. This product is 39.5 mm long and 12.93 mm. Its 26 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

