HARTING Technology Group09562525613Connector D-Subminiature
Conn D-Sub F 26 POS 1.14mm Solder RA Thru-Hole 26 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 26 | |
| 26 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| F | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| 2 | |
| No | |
| 16 | |
| 39.2 | |
| 22.4 | |
| 12.93 | |
| Black | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the high density d-sub 09562525613 DVI connector from Harting. This 3-row connector has a single port. This female connector's 26 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.29 mm. It has a right angle body orientation. 09562525613 is housed in polybutylene terephthalate. This device has a maximum current rating of 2 A. This DVI connector has an operating temperature of -55 to 105 °C. Its 26 terminals use the solder termination method. This product is 39.5 mm long, 12.93 mm tall and 22.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

