Molex0956223981Connector Telephone and Telecom
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Other Part Names : 956223981
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| Brass | |
| Tin | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 5.034 | |
| 16.6 | |
| 18.8 | |
| 13 | |
| Through Hole |
Do not worry about a bad telecom line connection again with this rj-45 0956223981 telephone and telecom connector manufactured from Molex. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 125 VDC. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.6 mm long, 13 mm tall and 18.8 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. 0956223981 is housed in black liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

