HARTING Technology Group09561525612Connector D-Subminiature
Conn D-Sub F 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Right Angle | |
| F | |
| 2 | |
| 5000 | |
| 25 | |
| -40 | |
| 85 | |
| 500 | |
| Steel | |
| Nickel | |
| A | |
| No | |
| Tray | |
| 10.289 | |
| 30.8 | |
| 22 | |
| 12.55 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this 09561525612 DVI connector from Harting. It has a right angle body orientation. Its pitch is 2.29 mm. This 3-row connector has a single port. This female connector has 15 contacts that are plated with gold. 09561525612 is housed in polybutylene terephthalate. Its 15 terminals use the solder termination method. This product is 12.93 mm tall.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

