HARTING Technology Group09561517512Connector D-Subminiature
Conn D-Sub SKT 15 POS 1.14mm Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| 1.14 | |
| Straight | |
| SKT | |
| 2 | |
| 5000 | |
| 20 | |
| -40 | |
| 85 | |
| 50 | |
| Steel | |
| Nickel | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| 12.7 | |
| Noble Metal Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the high density d-sub 09561517512 DVI connector from Harting. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold. This 3-row connector has a single port. Its pitch is 2.29 mm. This device has a maximum current rating of 2 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 105 °C. This product is 31.3 mm long, 11 mm tall and 12.93 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

