Molex0955036894Connector Telephone and Telecom
Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 Tube
Other Part Names : 955036894
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 125VDC | |
| 500 | |
| 20 | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 2.2 | |
| 15.24 | |
| 17.38 | |
| 15.08 | |
| No | |
| Tab Direction | Up |
| Surface Mount |
The modular characteristics of this rj-45 0955036894 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 125 VDC. Its pitch is 1.02 mm. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 0955036894 is housed in black liquid crystal polymer. This part has an operating temperature of -40 to 85 °C. This product is 15.24 mm long, 15.7 mm tall and 15.08 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

