Molex0955012882Connector Telephone and Telecom
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Other Part Names : 955012882
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 125VDC | |
| 2500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2.2 | |
| 15.24 | |
| 18.1 | |
| 11.5 | |
| Through Hole |
Add an extra layer of protection for the bind between the cable and the device with this rj-45 0955012882 telephone and telecom connector from Molex. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 125 VDC. This connector has a single port. Its pitch is 1.02 mm. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. 0955012882 is housed in black thermoplastic. This part has an operating temperature of -40 to 85 °C. This product is 15.24 mm long, 11.5 mm tall and 18.1 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

