Molex0950092647Connector Telephone and Telecom

Conn RJ-11 RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray

Other Part Names : 950092647

This modular jack 0950092647 telephone and telecom connector from Molex is the perfect connector for high-power applications. This RCP connector's 6 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1.5 A/contact. 0950092647 is housed in black polyester. This product is 13.21 mm long, 16 mm tall and 20.57 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

2,633 parts: Ships tomorrow

    Total$0.46Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Romania
      • In Stock: 2,633 parts
      • Price: $0.4564

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.