Amphenol RF095-820-157M200 | AUTOMATE® Type A Mini-FAKRA to FAKRA IP67 2MCable Assembly Coaxial

IP67 AUTOMATE® Type A Mini-FAKRA Straight Jack Quad-Port to FAKRA Straight Jack on RG-174, 2 Meters

Amphenol RF offers AUTOMATE Type A Mini-FAKRA quad-port jack to (4) IP67 jack breakout cables designed on low loss RG-174 cable. This assembly features automotive industry-standard snap-on interfaces on all ends with low engagement forces for secure mating and easy installation. This pre-configured assembly is well-suited for camera and other high-bandwidth applications in the automotive and industrial space.

AUTOMATE Mini-FAKRA and waterproof IP67 FAKRA connectors are designed with ruggedized impact-resistant housing. They feature a closed entry cable interface which limits the size of mating parts to prevent contact damage when mating. The universal Z color coding and mechanical keying allows it to be intermateable with all other key codes. This assembly offers high-performance up to 3 GHz with secure and easy mating and unmating.

Customer Drawing


Import TariffMay apply to this part

9 parts: Ships tomorrow

    Total$38.31Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 9 parts
      • Price: $38.31

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.