HARTING Technology Group09474747004Cable Assembly Other
Cable Assembly Round 0.5m RJ Industrial to RJ Industrial 8 to 8 POS RJ Industrial®
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Round | |
| 8 to 8 | |
| RJ Industrial | |
| RJ Industrial | |
| 0.5 | |
| Yellow | |
| -30 | |
| 75 | |
| RJ Industrial® | |
| Polyurethane | |
| Straight to Straight |
This part has an operating temperature range of -40 to 80 °C. This has a RJ-45 to RJ-45 connector. It has a rj-45 cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

