HARTING Technology Group09451451561 | PushPull V4 Rectangular Connector, 8 PositionsConnector Telephone and Telecom
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
An Overview of PushPull
HARTING PushPull is a small form factor industrial connector series for data, signal and power. The push pull connectors rely strongly on their internal locking mechanisms, which provide a secure and robust connection without any requirement to twist into place or use levers. This innovation makes connection and disconnection of the connector simple, even in the case of outdoor connectors or hard-to-reach locations. The audible click lets the user know when a connection is in place. Thanks to the corrosion resistance of the plastic housings and hoods, the HARTING PushPull connectors can be used as outdoor electrical connectors.
Benefits of the HARTING PushPull
- High-density nature provides space savings
- Available in rectangular or circular form factors making it suitable for all applications
- Reliable use everywhere, including outdoors and when waterproof connectors are needed
- Connection and disconnection without any tools and just a single hand
- Full portfolio ‐ functional for power, signal and data connections
- Comfortable, fast and safe installation that includes audible feedback
Associated Products
Please note that this product is one half of a mated connection. This connector has a few sets of associated parts that can be used with or in place of it.
Click here to view associated products.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| PL | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 6a | |
| IDT | |
| Straight | |
| 10Gbps | |
| 750 | |
| No | |
| -40 | |
| 70 | |
| Single | |
| 24 | |
| 20.5 | |
| 70 | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

