HARTING Technology Group09400030311Backshells
Bulkhead Mount Housing 180° 3A Shell Size Chromate Zinc Die Cast Screw Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 3A | |
| 180° | |
| Zinc Die Cast | |
| Chromate | |
| Screw Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Bulkhead Mount Housing | |
| 45.5 | |
| Han® |
This 09400030311 connector accessory from Harting will make a better and stronger connection for your wires.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

