HARTING Technology Group09370031440Backshells
Hood 180° 3A Shell Size Powder Zinc Die Cast Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18.6 | |
| 3A | |
| Connector Rectangular | |
| 180° | |
| Zinc Die Cast | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Jet Black | |
| Hood | |
| 33.4 | |
| Han® |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 09370031440 backshell from Harting is what you need. Its shell size is 3. This has a Connector Rectangular connector. This product is 33.4 mm long, 60 mm tall and 28 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

