HARTING Technology Group09340162601Connector Rectangular
Conn Rectangular M 18 POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 18 | |
| 2 | |
| Screw | |
| Straight | |
| M | |
| 16 | |
| 500V | |
| 10000 | |
| 1 | |
| 500 | |
| 111 | |
| 33.7 | |
| 34 | |
| Panel Mount |
Printed circuit boards, wires, or any other electronic component can be easily and reliably connected together using one of Harting's 09340162601 USB connectors. It has a plug type gender. This is a 2-row connector. It has a straight body orientation. This male connector has 18 male contacts. This product is 111 mm long, 34 mm tall and 33.7 mm deep. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

