HARTING Technology Group09330242702Connector Rectangular
Conn Rectangular F 24 POS Crimp ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 24 | |
| 2 | |
| Crimp | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| 10000 | |
| 1 | |
| -40 | |
| 125 | |
| 500 | |
| Bag | |
| 111 | |
| 35.5 | |
| 33.9 | |
| Cable Mount |
Think of Harting's rectangular 09330242702 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 24 F contacts. This is a 34-row connector. It has a crimp body orientation. It has a female type gender. It has a maximum voltage rating of -40 to 125. This device has a maximum current rating of Cable Mount A. 09330242702 is housed in 35.5 111. This rectangle connector has an operating temperature of Straight °C. This product is Polycarbonate mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

