HARTING Technology Group09330240401Backshells
Shell Housing 90°/180° 24B Shell Size Polycarbonate Snap-in latches Han-Snap®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24B | |
| 90°|180° | |
| Polycarbonate | |
| Snap-in latches | |
| -40 | |
| 125 | |
| Pebble Gray | |
| Shell Housing | |
| 138.5 | |
| Han-Snap® |
Have a cable assembly? Implement this hood 09330240401 backshell from Harting, to join and protect the cable and connection. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 43 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

