HARTING Technology Group09330160401Backshells
Shell Housing 90°/180° 16B Shell Size Polycarbonate
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16B | |
| Connector Rectangular | |
| 90°|180° | |
| Polycarbonate | |
| -40 | |
| 125 | |
| Pebble Gray | |
| Shell Housing | |
| 112 |
For a solid connection implement this 09330160401 backshell from Harting in your coaxial cable. Its shell size is 16. This has a Connector Rectangular connector. This product is 43 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

