HARTING Technology Group09300480317Backshells
Bulkhead Mount Housing 180° 48B Shell Size Powder Die Cast Aluminum Single Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 48B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Single Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Mount Housing | |
| 165 | |
| Han® |
Never worry about loose connections again with this housing 09300480317 connector accessory from Harting. It has a straight body orientation. This product is 96 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

