HARTING Technology Group09300240420Backshells
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 24B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 121 | |
| Han® |
Attach interconnecting parts of a cable with this hood 09300240420 backshell manufactured from Harting. Its shell size is 24. This has a Connector Rectangular connector. This product is 120 mm long, 57 mm tall and 92 mm deep. This cable strain relief has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

