Top Purchased
HARTING Technology Group09300160301Backshells
Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 16B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Housing | |
| 113 | |
| Han® |
This housing 09300160301 connector accessory from Harting will make a better and stronger connection for your wires. It has a straight body orientation. This product is 57 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

