HARTING Technology Group09300100733Backshells
Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 37 | |
| 10B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 117.6 | |
| Han® |
This specially engineered hood 09300100733 backshell from Harting is designed to provide backshell and environmental protection for your cables and wires. Its shell size arrangement has powder plating. This has a Connector Discrete Wire Housing connector. This product is 56.6 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

