HARTING Technology Group09300100301Backshells
Bulkhead Housing 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10B | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Bulkhead Housing | |
| 117 | |
| Han® |
Make perfect connections using this ip65 housing 09300100301 connector accessory from Harting that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 117.6 mm long and 57 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

