HARTING Technology Group09300060442Backshells
Hood 180° 6/B Shell Size Powder Aluminum Die Cast Han®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.3 | |
| 6|B | |
| Connector Rectangular | |
| 180° | |
| Aluminum Die Cast | |
| Powder | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 74.2 | |
| Han® |
Make a strong joint with this hood 09300060442 backshell from Harting, it will protect and keep the connection strong. Its shell size is 6. This has a Connector Rectangular connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product is 74 mm long, 43 mm tall and 87 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

