HARTING Technology Group09281486904Connector Backplane

Conn DIN 41612 M 48 POS 2.54mm Press Fit ST Thru-Hole

Think of Harting's din 41612 09281486904 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This M connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. This is a 3-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. 09281486904 is housed in thermoplastic. It uses the press fit termination method. This product is 55 mm long, 11.6 mm tall and 11.1 mm deep. This backplane connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    15 weeks
    • Price: $5.802
    1. 1+$5.802
    2. 500+$5.384
    3. 1000+$5.057
    4. 2000+$4.786
    5. 4000+$4.510
    6. 6000+$3.885
    7. 8000+$3.650

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.