HARTING Technology Group09252306825Connector Backplane

Conn DIN 41612 F 30 POS 2.54mm Solder ST Thru-Hole

Harting's din 41612 09252306825 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector's 30 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. 09252306825 is housed in thermoplastic. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 39.8 mm long, 11.6 mm tall and 10.6 mm deep.

Import TariffMay apply to this part

184 parts: Ships tomorrow

    Total$3.82Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2535+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Germany
      • In Stock: 184 parts
      • Price: $3.821

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.