HARTING Technology Group09242206850Connector Backplane
Conn DIN 41612 F 20 POS 2.54mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 20 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| 39.9 | |
| 8 | |
| 11.6 | |
| Through Hole |
The speed and size of this din 41612 09242206850 backplane connector from Harting provide a significant advantage for linking multiple small scale devices and operations. This F connector has 20 contacts that are plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the press fit termination method. This product is 39.9 mm long, 11.6 mm tall and 8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

