HARTING Technology Group09234486824Connector Backplane
Conn DIN 41612 F 48 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 400 | |
| Box | |
| 7.8 | |
| 54.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Harting's din 41612 09234486824 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector's 48 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a straight body orientation. It has a female type gender. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 54.9 mm long, 11.6 mm tall and 10.5 mm deep. 09234486824 is housed in gray polybutylene terephthalate. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

