HARTING Technology Group09222326824Connector Backplane
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| 54.9 | |
| 8 | |
| 11.6 | |
| Through Hole |
Communicate between multiple devices by linking them to this din 41612 09222326824 backplane connector from Harting. This F connector's 32 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. 09222326824 is housed in thermoplastic. This product is 54.9 mm long, 11.6 mm tall and 8 mm deep. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

